CD4050BMJ/883 vs CD4050BD3 feature comparison

CD4050BMJ/883 e2v technologies

Buy Now Datasheet

CD4050BD3 Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer E2V TECHNOLOGIES PLC ROCHESTER ELECTRONICS LLC
Package Description , PACKAGE-16
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Base Number Matches 3 3
Pbfree Code Yes
Rohs Code No
Part Package Code DIP
Pin Count 16
Additional Feature CMOS-TTL LEVEL TRANSLATOR
Family 4000/14000/40000
JESD-30 Code R-CDIP-T16
JESD-609 Code e0
Logic IC Type BUFFER
Moisture Sensitivity Level NOT SPECIFIED
Number of Functions 6
Number of Inputs 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED