CD4050BDWRG4 vs CD4050BDTG4 feature comparison

CD4050BDWRG4 Texas Instruments

Buy Now Datasheet

CD4050BDTG4 Texas Instruments

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Obsolete
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
SOIC SOIC
SOP, SOP16,.4 SOP, SOP16,.25
16 16
unknown unknown
8542.39.00.01 8542.39.00.01
4000/14000/40000 4000/14000/40000
R-PDSO-G16 R-PDSO-G16
e4 e4
10.3 mm 9.9 mm
50 pF 50 pF
BUFFER BUFFER
1 1
6 6
1 1
16 16
125 °C 125 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP16,.4 SOP16,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
TR TR
260 260
140 ns 140 ns
140 ns 140 ns
Not Qualified Not Qualified
NO NO
2.65 mm 1.75 mm
15 V 15 V
5 V 5 V
10 V 10 V
YES YES
CMOS CMOS
MILITARY MILITARY
NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
30 30
7.5 mm 3.9 mm
1 1

Compare CD4050BDWRG4 with alternatives

Compare CD4050BDTG4 with alternatives