CD4050BD
vs
CD4050BDRE4
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERSIL CORP
TEXAS INSTRUMENTS INC
Package Description
DIP-16
SOP, SOP16,.25
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-XDIP-T16
R-PDSO-G16
JESD-609 Code
e0
e4
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUFFER
BUFFER
Max I(ol)
0.0018 A
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP16,.3
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Prop. Delay@Nom-Sup
140 ns
140 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
NO
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
7
1
Pbfree Code
Yes
Part Package Code
SOIC
Pin Count
16
Family
4000/14000/40000
Length
9.9 mm
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
1
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
140 ns
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
5 V
Supply Voltage-Nom (Vsup)
10 V
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Compare CD4050BD with alternatives
Compare CD4050BDRE4 with alternatives