CD4049UBNSE4 vs CD4049UBDRE4 feature comparison

CD4049UBNSE4 Texas Instruments

Buy Now Datasheet

CD4049UBDRE4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP16,.25
Pin Count 16 16
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e4
Length 10.2 mm 9.9 mm
Logic IC Type INVERTER INVERTER
Moisture Sensitivity Level 1 1
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 120 ns 120 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 1.75 mm
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 10 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 5.3 mm 3.9 mm
Base Number Matches 1 1
Samacsys Manufacturer Texas Instruments
Load Capacitance (CL) 50 pF
Max I(ol) 0.018 A
Package Equivalence Code SOP16,.25
Packing Method TR
Power Supply Current-Max (ICC) 0.6 mA
Prop. Delay@Nom-Sup 120 ns
Schmitt Trigger NO

Compare CD4049UBNSE4 with alternatives

Compare CD4049UBDRE4 with alternatives