CD4049UBD vs CD4049UBNSE4 feature comparison

CD4049UBD RCA

Buy Now Datasheet

CD4049UBNSE4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer RCA SOLID STATE TEXAS INSTRUMENTS INC
Package Description DIP-16 SOP,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XDIP-T16 R-PDSO-G16
JESD-609 Code e0 e4
Logic IC Type INVERTER INVERTER
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 6 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 16
Family 4000/14000/40000
Length 10.2 mm
Moisture Sensitivity Level 1
Number of Functions 6
Number of Inputs 1
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 120 ns
Seated Height-Max 2 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm

Compare CD4049UBNSE4 with alternatives