CD4044BD vs HEF4044BT,652 feature comparison

CD4044BD Thomson Consumer Electronics

Buy Now Datasheet

HEF4044BT,652 NXP Semiconductors

Buy Now Datasheet
No Yes
Obsolete Obsolete
THOMSON CONSUMER ELECTRONICS NXP SEMICONDUCTORS
DIP-16 SOP, SOP16,.25
unknown compliant
8542.39.00.01 8542.39.00.01
R-XDIP-T16 R-PDSO-G16
R-S LATCH R-S LATCH
1 4
4 1
16 16
125 °C 85 °C
-55 °C -40 °C
3-STATE 3-STATE
CERAMIC PLASTIC/EPOXY
DIP SOP
DIP16,.3 SOP16,.25
RECTANGULAR RECTANGULAR
IN-LINE SMALL OUTLINE
Not Qualified Not Qualified
NO YES
CMOS CMOS
MILITARY INDUSTRIAL
THROUGH-HOLE GULL WING
2.54 mm 1.27 mm
DUAL DUAL
7 1
SOP
16
SOT109-1
4000/14000/40000
e4
9.9 mm
50 pF
1
TRUE
BULK
260
185 ns
185 ns
1.75 mm
15 V
3 V
5 V
Nickel/Palladium/Gold (Ni/Pd/Au)
30
LOW LEVEL
3.9 mm

Compare HEF4044BT,652 with alternatives