CD4044BD vs CD4044BDT feature comparison

CD4044BD Thomson Consumer Electronics

Buy Now Datasheet

CD4044BDT Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer THOMSON CONSUMER ELECTRONICS TEXAS INSTRUMENTS INC
Package Description DIP-16 SOIC-16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XDIP-T16 R-PDSO-G16
Logic IC Type R-S LATCH R-S LATCH
Number of Bits 1 4
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16,.3 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 7 1
Part Package Code SOIC
Pin Count 16
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Family 4000/14000/40000
JESD-609 Code e4
Length 9.9 mm
Load Capacitance (CL) 50 pF
Max I(ol) 0.0024 A
Moisture Sensitivity Level 1
Output Polarity TRUE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.06 mA
Prop. Delay@Nom-Sup 140 ns
Propagation Delay (tpd) 300 ns
Schmitt Trigger NO
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type LOW LEVEL
Width 3.9 mm

Compare CD4044BDT with alternatives