CD4043BCSJ
vs
MC14043BCP
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
ON SEMICONDUCTOR
|
Part Package Code |
SOIC
|
DIP
|
Package Description |
SOP,
|
DIP, DIP16,.3
|
Pin Count |
16
|
16
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
4000/14000/40000
|
4000/14000/40000
|
JESD-30 Code |
R-PDSO-G16
|
R-PDIP-T16
|
Length |
10.2 mm
|
19.175 mm
|
Logic IC Type |
R-S LATCH
|
R-S LATCH
|
Number of Bits |
4
|
4
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Propagation Delay (tpd) |
350 ns
|
350 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.1 mm
|
4.44 mm
|
Supply Voltage-Max (Vsup) |
15 V
|
18 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Type |
HIGH LEVEL
|
HIGH LEVEL
|
Width |
5.3 mm
|
7.62 mm
|
Base Number Matches |
1
|
5
|
Rohs Code |
|
No
|
Samacsys Manufacturer |
|
onsemi
|
JESD-609 Code |
|
e0
|
Load Capacitance (CL) |
|
50 pF
|
Package Equivalence Code |
|
DIP16,.3
|
Packing Method |
|
RAIL
|
Peak Reflow Temperature (Cel) |
|
235
|
Prop. Delay@Nom-Sup |
|
350 ns
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Terminal Finish |
|
Tin/Lead (Sn80Pb20)
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare CD4043BCSJ with alternatives
Compare MC14043BCP with alternatives