CD4042BPWRG4
vs
CD4042BDRG4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
parentfamilyid
892076
892076
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
SOIC
Package Description
TSSOP, TSSOP16,.25
SOP, SOP16,.25
Pin Count
16
16
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12
12
Average Weight (mg)
58
162.05
CO2e (mg)
696
1944.6
Category CO2 Kg
12
12
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2011/65/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2012-12-19
2024-06-27
EFUP
e
e
Additional Feature
PROGRAMMABLE TRIGGER TYPE
PROGRAMMABLE TRIGGER TYPE
Family
4000/14000/40000
4000/14000/40000
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Length
5 mm
9.9 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
D LATCH
D LATCH
Number of Bits
4
4
Number of Functions
1
4
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TSSOP16,.25
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Prop. Delay@Nom-Sup
220 ns
200 ns
Propagation Delay (tpd)
500 ns
500 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.75 mm
Supply Voltage-Max (Vsup)
18 V
18 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Trigger Type
NEGATIVE EDGE
NEGATIVE EDGE
Width
4.4 mm
3.9 mm
Base Number Matches
2
1
Pbfree Code
Yes
Samacsys Description
Latches CMOS Quad Clocked 'D' Latch
Samacsys Manufacturer
Texas Instruments
Samacsys Modified On
2023-03-07 16:10:32
Total Weight
238.458317
CO2
2861.499804
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7439-92-1, 7440-02-0, 1333-86-4
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
JESD-609 Code
e4
Max I(ol)
0.0024 A
Moisture Sensitivity Level
1
Power Supply Current-Max (ICC)
0.6 mA
Schmitt Trigger
NO
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
fmax-Min
8 MHz
Compare CD4042BPWRG4 with alternatives
Compare CD4042BDRG4 with alternatives