CD4042BDWRE4 vs 5962R9663301VXC feature comparison

CD4042BDWRE4 Rochester Electronics LLC

Buy Now Datasheet

5962R9663301VXC Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC RENESAS ELECTRONICS CORP
Package Description SOP, DFP,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature PROGRAMMABLE TRIGGER TYPE PROGRAMMABLE TRIGGER TYPE; RADIATION HARDENED
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-PDSO-G16 R-CDFP-F16
Length 10.3 mm
Logic IC Type D LATCH D LATCH
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLATPACK
Propagation Delay (tpd) 500 ns 675 ns
Seated Height-Max 2.65 mm 2.92 mm
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form GULL WING FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE POSITIVE EDGE
Width 7.5 mm 6.73 mm
Base Number Matches 2 3
JESD-609 Code e4
Package Equivalence Code FL16,.3
Qualification Status Not Qualified
Screening Level MIL-PRF-38535 Class V
Terminal Finish GOLD
Total Dose 100k Rad(Si) V

Compare 5962R9663301VXC with alternatives