CD4041UBF3A
vs
HCF4041UBEY
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
STMICROELECTRONICS
Part Package Code
DIP
DIP
Package Description
DIP,
DIP, DIP14,.3
Pin Count
14
14
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
4000/14000/40000
4000/14000/40000
JESD-30 Code
R-CDIP-T14
R-PDIP-T14
Logic IC Type
INVERTER/BUFFER
INVERTER/BUFFER
Number of Functions
4
4
Number of Inputs
1
1
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
120 ns
120 ns
Supply Voltage-Max (Vsup)
18 V
20 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
4
1
Rohs Code
Yes
JESD-609 Code
e3
Load Capacitance (CL)
50 pF
Package Equivalence Code
DIP14,.3
Packing Method
TUBE
Prop. Delay@Nom-Sup
120 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.1 mm
Terminal Finish
MATTE TIN
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare CD4041UBF3A with alternatives
Compare HCF4041UBEY with alternatives