CD4040BKMSR
vs
CD4040BKMSH
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERSIL CORP
HARRIS SEMICONDUCTOR
Part Package Code
DFP
Package Description
DFP, FL16,.3
DFP, FL16,.3
Pin Count
16
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Count Direction
UP
UP
Family
4000/14000/40000
4000/14000/40000
JESD-30 Code
R-CDFP-F16
R-CDFP-F16
JESD-609 Code
e0
e0
Load Capacitance (CL)
50 pF
50 pF
Load/Preset Input
NO
NO
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Max Frequency@Nom-Sup
2220000 Hz
3500000 Hz
Mode of Operation
ASYNCHRONOUS
ASYNCHRONOUS
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
DFP
Package Equivalence Code
FL16,.3
FL16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Prop. Delay@Nom-Sup
486 ns
486 ns
Propagation Delay (tpd)
486 ns
486 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class V
38535V;38534K;883S
Seated Height-Max
2.92 mm
Supply Voltage-Max (Vsup)
18 V
18 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Total Dose
100k Rad(Si) V
1M Rad(Si) V
Trigger Type
NEGATIVE EDGE
NEGATIVE EDGE
Width
6.73 mm
fmax-Min
2.22 MHz
2.22 MHz
Base Number Matches
2
2
Additional Feature
INPUT AC PARAMETRIC VALUES NOT FROM POST RADIATION MEASUREMENT
Max I(ol)
0.00035999999999999997 A
Compare CD4040BKMSR with alternatives
Compare CD4040BKMSH with alternatives