CD4035BPWR
vs
CD4035BCJ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
TSSOP
Package Description
GREEN, PLASTIC, TSSOP-16
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
J AND K BAR SERIAL INPUT
J AND KBAR SERIAL INPUT
Count Direction
RIGHT
RIGHT
Family
4000/14000/40000
4000/14000/40000
JESD-30 Code
R-PDSO-G16
R-GDIP-T16
JESD-609 Code
e4
e0
Length
5 mm
19.43 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
PARALLEL IN PARALLEL OUT
PARALLEL IN PARALLEL OUT
Max Frequency@Nom-Sup
2000000 Hz
Max I(ol)
0.004200000000000001 A
Moisture Sensitivity Level
1
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Polarity
CONFIGURABLE
CONFIGURABLE
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
TSSOP
DIP
Package Equivalence Code
TSSOP16,.25
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
IN-LINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
3 mA
Prop. Delay@Nom-Sup
200 ns
Propagation Delay (tpd)
500 ns
500 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.2 mm
5.08 mm
Supply Voltage-Max (Vsup)
18 V
15 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.65 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
4.4 mm
7.62 mm
fmax-Min
8.5 MHz
1.5 MHz
Base Number Matches
1
2
Compare CD4035BPWR with alternatives
Compare CD4035BCJ with alternatives