CD4035BMTE4 vs CD4035BPWG4 feature comparison

CD4035BMTE4 Texas Instruments

Buy Now Datasheet

CD4035BPWG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC TSSOP
Package Description SOP, SOP16,.25 TSSOP, TSSOP16,.25
Pin Count 16 16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature J AND K BAR SERIAL INPUT J AND K BAR SERIAL INPUT
Count Direction RIGHT RIGHT
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4
Length 9.9 mm 5 mm
Logic IC Type PARALLEL IN PARALLEL OUT PARALLEL IN PARALLEL OUT
Max Frequency@Nom-Sup 2000000 Hz 2000000 Hz
Moisture Sensitivity Level 1
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity CONFIGURABLE CONFIGURABLE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP16,.25 TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Propagation Delay (tpd) 500 ns 500 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.2 mm
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 3.9 mm 4.4 mm
fmax-Min 8 MHz 8 MHz
Base Number Matches 1 1

Compare CD4035BMTE4 with alternatives

Compare CD4035BPWG4 with alternatives