CD4034BMG4 vs SCL4034BE feature comparison

CD4034BMG4 Texas Instruments

Buy Now Datasheet

SCL4034BE Solid State Scientific Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC SOLID STATE SCIENTIFIC INC
Part Package Code SOIC
Package Description SOP, SOP24,.4 DIP, DIP24,.6
Pin Count 24
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature COMMON I/O PINS, SERIAL INPUT-PARALLEL OUTPUT AND SERIAL INPUT-SERIAL OUTPUT OPERATION AVAILABLE
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-PDSO-G24 R-PDIP-T24
JESD-609 Code e4 e0
Length 15.4 mm
Logic IC Type PARALLEL IN PARALLEL OUT PARALLEL IN PARALLEL OUT
Max Frequency@Nom-Sup 2000000 Hz 2000000 Hz
Moisture Sensitivity Level 1
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP24,.4 DIP24,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 700 ns 700 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm
Supply Voltage-Max (Vsup) 18 V 15 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.5 mm
fmax-Min 7 MHz
Base Number Matches 1 2

Compare CD4034BMG4 with alternatives