CD4034BF/3W vs CD4034BE feature comparison

CD4034BF/3W RCA

Buy Now Datasheet

CD4034BE General Electric Solid State

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer RCA SOLID STATE GENERAL ELECTRIC SOLID STATE
Package Description DIP, DIP24,.6
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction BIDIRECTIONAL
Family 4000/14000/40000
JESD-30 Code R-XDIP-T24
JESD-609 Code e0
Logic IC Type PARALLEL IN PARALLEL OUT
Max Frequency@Nom-Sup 2000000 Hz
Number of Bits 8
Number of Functions 1
Number of Terminals 24
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE
Package Body Material CERAMIC
Package Code DIP
Package Equivalence Code DIP24,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 700 ns
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class B (Modified)
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Trigger Type POSITIVE EDGE
Base Number Matches 1 6

Compare CD4034BF/3W with alternatives