CD4031BPWG4 vs 5962R9664702VEX feature comparison

CD4031BPWG4 Texas Instruments

Buy Now Datasheet

5962R9664702VEX Harris Semiconductor

Buy Now
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC HARRIS SEMICONDUCTOR
Part Package Code TSSOP
Package Description TSSOP, TSSOP16,.25 DIP,
Pin Count 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature DELAYED BUFFERED CLOCK OUTPUT FOR CASCADING
Count Direction RIGHT RIGHT
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-PDSO-G16 R-CDIP-T16
JESD-609 Code e4
Length 5 mm
Logic IC Type SERIAL IN SERIAL OUT SERIAL IN SERIAL OUT
Max Frequency@Nom-Sup 2000000 Hz
Moisture Sensitivity Level 1
Number of Bits 64 64
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code TSSOP DIP
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 500 ns 675 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 4.4 mm
fmax-Min 6 MHz 6 MHz
Base Number Matches 1 1
Total Dose 100k Rad(Si) V

Compare CD4031BPWG4 with alternatives

Compare 5962R9664702VEX with alternatives