CD4031BF3
vs
CD4031BF/3W
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
RCA SOLID STATE
Part Package Code
DIP
Package Description
DIP,
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
DELAYED BUFFERED CLOCK OUTPUT FOR CASCADING
Count Direction
RIGHT
RIGHT
Family
4000/14000/40000
4000/14000/40000
JESD-30 Code
R-GDIP-T16
R-XDIP-T16
Logic IC Type
SERIAL IN SERIAL OUT
SERIAL IN SERIAL OUT
Number of Bits
64
64
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
500 ns
500 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
18 V
18 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Base Number Matches
2
1
Rohs Code
No
JESD-609 Code
e0
Package Equivalence Code
DIP16,.3
Screening Level
MIL-STD-883 Class B (Modified)
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Compare CD4031BF3 with alternatives
Compare CD4031BF/3W with alternatives