CD4031BD vs CD4031BF3 feature comparison

CD4031BD Texas Instruments

Buy Now Datasheet

CD4031BF3 Harris Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC HARRIS SEMICONDUCTOR
Part Package Code DIP
Package Description DIP, DIP16,.3 DIP-16
Pin Count 16
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature DELAYED BUFFERED CLOCK OUTPUT FOR CASCADING DELAYED BUFFERED CLOCK OUTPUT FOR CASCADING
Count Direction RIGHT RIGHT
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-CDIP-T16 R-GDIP-T16
Logic IC Type SERIAL IN SERIAL OUT SERIAL IN SERIAL OUT
Max Frequency@Nom-Sup 2000000 Hz
Number of Bits 64 64
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 500 ns 500 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type POSITIVE EDGE POSITIVE EDGE
fmax-Min 6 MHz
Base Number Matches 1 2

Compare CD4031BD with alternatives

Compare CD4031BF3 with alternatives