CD4029BF3 vs CD4029BD3 feature comparison

CD4029BF3 Intersil Corporation

Buy Now Datasheet

CD4029BD3 Harris Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR HARRIS SEMICONDUCTOR
Part Package Code DIP
Package Description DIP, DIP-16
Pin Count 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature BINARY/BCD COUNT OPTION; TCO OUTPUT; COUNT ENABLE INPUT BINARY/BCD COUNT OPTION; TCO OUTPUT; COUNT ENABLE INPUT
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-GDIP-T16 R-CDIP-T16
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 500 ns 500 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Base Number Matches 2 3
Rohs Code No
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 2000000 Hz
Max I(ol) 0.00035999999999999997 A
Package Equivalence Code DIP16,.3
Screening Level 38535Q/M;38534H;883B
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm

Compare CD4029BF3 with alternatives

Compare CD4029BD3 with alternatives