CD4024BMTG4 vs HEF4024BTD-T feature comparison

CD4024BMTG4 Texas Instruments

Buy Now Datasheet

HEF4024BTD-T NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NXP SEMICONDUCTORS
Part Package Code SOIC SOIC
Package Description SOP, SOP14,.25 SOP,
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OUTPUTS FROM 12 STAGES AVAILABLE
Count Direction UP UP
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e4
Length 8.65 mm 8.65 mm
Load Capacitance (CL) 50 pF
Load/Preset Input NO YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Max Frequency@Nom-Sup 3500000 Hz
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Moisture Sensitivity Level 1 1
Number of Bits 7 7
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 360 ns 200 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 18 V 15 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Width 3.9 mm 3.9 mm
fmax-Min 24 MHz 35 MHz
Base Number Matches 1 1

Compare CD4024BMTG4 with alternatives

Compare HEF4024BTD-T with alternatives