CD4022BPW vs CD4022BFMSR feature comparison

CD4022BPW Texas Instruments

Buy Now Datasheet

CD4022BFMSR Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC INTERSIL CORP
Part Package Code TSSOP DIP
Package Description GREEN, PLASTIC, TSSOP-16 DIP, DIP16,.3
Pin Count 16 16
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature JOHNSON COUNTER WITH 8 DECODED OUTPUTS JOHNSON COUNTER WITH 8 DECODED OUTPUTS
Count Direction UP UP
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-PDSO-G16 R-GDIP-T16
JESD-609 Code e4 e0
Length 5 mm 9.585 mm
Load Capacitance (CL) 50 pF 50 pF
Load/Preset Input NO NO
Logic IC Type RING COUNTER RING COUNTER
Max Frequency@Nom-Sup 2500000 Hz 2500000 Hz
Max I(ol) 0.0015 A 0.00035999999999999997 A
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Moisture Sensitivity Level 1
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code TSSOP DIP
Package Equivalence Code TSSOP16,.25 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.03 mA
Prop. Delay@Nom-Sup 270 ns 878 ns
Propagation Delay (tpd) 650 ns 878 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 5.33 mm
Supply Voltage-Max (Vsup) 18 V 15 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 4.4 mm 7.62 mm
fmax-Min 5.5 MHz 1.85 MHz
Base Number Matches 6 1
Screening Level MIL-PRF-38535 Class V
Total Dose 100k Rad(Si) V

Compare CD4022BPW with alternatives

Compare CD4022BFMSR with alternatives