CD4022BMN vs CD4022BD feature comparison

CD4022BMN Texas Instruments

Buy Now Datasheet

CD4022BD Thomson Consumer Electronics

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP THOMSON CONSUMER ELECTRONICS
Package Description DIP, DIP16,.3 ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature JOHNSON COUNTER WITH 8 DECODED OUTPUTS; TCO OUTPUT; GATED CLOCK
Count Direction UP
Family 4000/14000/40000
JESD-30 Code R-PDIP-T16
JESD-609 Code e0
Length 19.305 mm
Load Capacitance (CL) 50 pF
Load/Preset Input NO
Logic IC Type RING COUNTER
Max Frequency@Nom-Sup 1000000 Hz
Mode of Operation SYNCHRONOUS
Number of Bits 8
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 1000 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 15 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Trigger Type POSITIVE EDGE
Width 7.62 mm
fmax-Min 1 MHz
Base Number Matches 3 7

Compare CD4022BMN with alternatives