CD4022AFB
vs
CD4022BD
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
TEXAS INSTRUMENTS INC
Package Description
DIP, DIP16,.3
DIP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Count Direction
UP
UP
JESD-30 Code
R-XDIP-T16
R-CDIP-T16
JESD-609 Code
e0
Load/Preset Input
NO
YES
Logic IC Type
DIVIDE BY 8 COUNTER
RING COUNTER
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
7
Part Package Code
DIP
Pin Count
16
Additional Feature
JOHNSON COUNTER WITH 8 DECODED OUTPUTS
Family
4000/14000/40000
Length
19.05 mm
Number of Bits
8
Propagation Delay (tpd)
650 ns
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Trigger Type
POSITIVE EDGE
Width
7.62 mm
fmax-Min
5.5 MHz
Compare CD4022AFB with alternatives
Compare CD4022BD with alternatives