CD40193BMW vs CD40193BEE4 feature comparison

CD40193BMW National Semiconductor Corporation

Buy Now Datasheet

CD40193BEE4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description DFP, FL16,.3 DIP, DIP16,.3
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-GDFP-F16 R-PDIP-T16
JESD-609 Code e0 e4
Length 9.6645 mm 19.305 mm
Load Capacitance (CL) 50 pF 50 pF
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Max Frequency@Nom-Sup 2500000 Hz 2000000 Hz
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DFP DIP
Package Equivalence Code FL16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK IN-LINE
Propagation Delay (tpd) 400 ns 500 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.032 mm 5.08 mm
Supply Voltage-Max (Vsup) 15 V 18 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form FLAT THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 6.604 mm 7.62 mm
fmax-Min 2.5 MHz 11 MHz
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code DIP
Pin Count 16

Compare CD40193BMW with alternatives

Compare CD40193BEE4 with alternatives