CD4017BMJ vs TC4017BP feature comparison

CD4017BMJ Fairchild Semiconductor Corporation

Buy Now Datasheet

TC4017BP Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TOSHIBA CORP
Package Description DIP, DIP16,.3 DIP, DIP16,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP UP
JESD-30 Code R-XDIP-T16 R-PDIP-T16
JESD-609 Code e0
Load Capacitance (CL) 50 pF 50 pF
Load/Preset Input NO NO
Logic IC Type DECADE COUNTER RING COUNTER
Max Frequency@Nom-Sup 1000000 Hz 2500000 Hz
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 4 1
Pbfree Code Yes
Part Package Code DIP
Pin Count 16
Samacsys Manufacturer Toshiba
Family 4000/14000/40000
Length 19.25 mm
Number of Bits 10
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 650 ns
Propagation Delay (tpd) 650 ns
Seated Height-Max 4.45 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE
Width 7.62 mm
fmax-Min 6.7 MHz

Compare TC4017BP with alternatives