CD4017BME4
vs
5962-01-335-5643
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
FAIRCHILD SEMICONDUCTOR CORP
Package Description
SOP,
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
JOHNSON COUNTER WITH 10 DECODED OUTPUTS
Count Direction
UP
UP
Family
4000/14000/40000
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Length
9.9 mm
Load/Preset Input
YES
YES
Logic IC Type
RING COUNTER
DECADE COUNTER
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Number of Bits
10
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Propagation Delay (tpd)
650 ns
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
Width
3.9 mm
fmax-Min
5.5 MHz
Base Number Matches
2
1
Rohs Code
Yes
JESD-609 Code
e3
Load Capacitance (CL)
50 pF
Max Frequency@Nom-Sup
1000000 Hz
Moisture Sensitivity Level
2A
Package Equivalence Code
SOP16,.25
Qualification Status
Not Qualified
Terminal Finish
MATTE TIN
Compare CD4017BME4 with alternatives
Compare 5962-01-335-5643 with alternatives