CD4017BEX vs 5962-01-127-0675 feature comparison

CD4017BEX Intersil Corporation

Buy Now Datasheet

5962-01-127-0675 Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer INTERSIL CORP RENESAS ELECTRONICS CORP
Package Description DIP, DIP16,.3 ,
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.4
Average Weight (mg) 1187.4
CO2e (mg) 14723.76
Category CO2 Kg 12.4
Compliance Temperature Grade Industrial: -40C to +85C
Candidate List Date 2018-06-27
SVHC Over MCV 7439-92-1
Count Direction UP
Family 4000/14000/40000
JESD-30 Code R-PDIP-T16
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Load/Preset Input NO
Logic IC Type DECADE COUNTER
Max Frequency@Nom-Sup 2500000 Hz
Max I(ol) 0.00041999999999999996 A
Mode of Operation SYNCHRONOUS
Number of Bits 10
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 650 ns
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Trigger Type POSITIVE EDGE
Base Number Matches 2 1
Qualification Status Not Qualified

Compare CD4017BEX with alternatives

Compare 5962-01-127-0675 with alternatives