CD4017BD3
vs
CD4017BMJ/883C
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
HARRIS SEMICONDUCTOR
ROCHESTER ELECTRONICS LLC
Package Description
DIP-16
,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
JOHNSON COUNTER WITH 10 DECODED OUTPUTS; TCO OUTPUT; GATED CLOCK
Count Direction
UP
UP
Family
4000/14000/40000
4000/14000/40000
JESD-30 Code
R-CDIP-T16
R-GDIP-T16
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
50 pF
Load/Preset Input
NO
NO
Logic IC Type
RING COUNTER
DECADE COUNTER
Max Frequency@Nom-Sup
2500000 Hz
1000000 Hz
Max I(ol)
0.00035999999999999997 A
0.0024 A
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Number of Bits
10
10
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
650 ns
800 ns
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
MIL-STD-883 Class C
Supply Voltage-Max (Vsup)
18 V
15 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Base Number Matches
3
3
Length
19.43 mm
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
5.08 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
fmax-Min
1 MHz
Compare CD4017BD3 with alternatives
Compare CD4017BMJ/883C with alternatives