CD4017BD vs CD4017BDR feature comparison

CD4017BD Texas Instruments

Buy Now Datasheet

CD4017BDR Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description HERMETIC SEALED, CERAMIC, DIP-16 DIP,
Pin Count 16 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature JOHNSON COUNTER WITH 10 DECODED OUTPUTS JOHNSON COUNTER WITH 10 DECODED OUTPUTS
Count Direction UP UP
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-CDIP-T16 R-CDIP-T16
Length 19.05 mm 19.05 mm
Load/Preset Input YES YES
Logic IC Type RING COUNTER RING COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 10 10
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 650 ns 650 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm 7.62 mm
fmax-Min 5.5 MHz 5.5 MHz
Base Number Matches 2 1

Compare CD4017BD with alternatives

Compare CD4017BDR with alternatives