CD4017BD vs 74LV393PW feature comparison

CD4017BD Texas Instruments

Buy Now Datasheet

74LV393PW Nexperia

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC NEXPERIA
Part Package Code DIP
Package Description HERMETIC SEALED, CERAMIC, DIP-16
Pin Count 16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature JOHNSON COUNTER WITH 10 DECODED OUTPUTS
Count Direction UP UP
Family 4000/14000/40000 LV/LV-A/LVX/H
JESD-30 Code R-CDIP-T16 R-PDSO-G14
Length 19.05 mm 5 mm
Load/Preset Input YES YES
Logic IC Type RING COUNTER BINARY COUNTER
Mode of Operation SYNCHRONOUS ASYNCHRONOUS
Number of Bits 10 4
Number of Functions 1 2
Number of Terminals 16 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 650 ns 35 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm 1.1 mm
Supply Voltage-Max (Vsup) 18 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 1 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE NEGATIVE EDGE
Width 7.62 mm 4.4 mm
fmax-Min 5.5 MHz 20 MHz
Base Number Matches 2 6
Rohs Code Yes
Date Of Intro 1994-07-01
JESD-609 Code e4
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30

Compare CD4017BD with alternatives

Compare 74LV393PW with alternatives