CD4017BD vs 5962-01-062-0761 feature comparison

CD4017BD Texas Instruments

Buy Now Datasheet

5962-01-062-0761 Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TEXAS INSTRUMENTS INC RENESAS ELECTRONICS CORP
Part Package Code DIP
Package Description HERMETIC SEALED, CERAMIC, DIP-16 ,
Pin Count 16
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature JOHNSON COUNTER WITH 10 DECODED OUTPUTS
Count Direction UP
Family 4000/14000/40000
JESD-30 Code R-CDIP-T16
Length 19.05 mm
Load/Preset Input YES
Logic IC Type RING COUNTER
Mode of Operation SYNCHRONOUS
Number of Bits 10
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 650 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Trigger Type POSITIVE EDGE
Width 7.62 mm
fmax-Min 5.5 MHz
Base Number Matches 2 1
Rohs Code No

Compare CD4017BD with alternatives

Compare 5962-01-062-0761 with alternatives