CD4016BPWE4 vs MC74HC4052AFR2 feature comparison

CD4016BPWE4 Texas Instruments

Buy Now Datasheet

MC74HC4052AFR2 onsemi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ON SEMICONDUCTOR
Part Package Code TSSOP SOIC
Package Description TSSOP, TSSOP14,.25 SOP, SOP16,.3
Pin Count 14 16
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-PDSO-G14 R-PDSO-G16
JESD-609 Code e4 e0
Length 5 mm 10.2 mm
Moisture Sensitivity Level 1
Normal Position NO
Number of Channels 1 4
Number of Functions 4 1
Number of Terminals 14 16
Off-state Isolation-Nom 50 dB 40 dB
On-state Resistance Match-Nom 10 Ω 18 Ω
On-state Resistance-Max (Ron) 2000 Ω 170 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP14,.25 SOP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 2.05 mm
Supply Voltage-Max (Vsup) 18 V 6 V
Supply Voltage-Min (Vsup) 3 V 2 V
Supply Voltage-Nom (Vsup) 10 V 4.5 V
Surface Mount YES YES
Switch-on Time-Max 40 ns 83 ns
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm 5.275 mm
Base Number Matches 1 1
Additional Feature ALSO OPERATES WITH 2V TO 12V (VCC-VEE) SUPPLY
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup)
Neg Supply Voltage-Nom (Vsup) -4.5 V
Signal Current-Max 0.025 A
Supply Current-Max (Isup) 0.08 mA
Switch-off Time-Max 76 ns
Switching BREAK-BEFORE-MAKE

Compare CD4016BPWE4 with alternatives

Compare MC74HC4052AFR2 with alternatives