CD4013BMW/883 vs M38510/05101BDX feature comparison

CD4013BMW/883 Fairchild Semiconductor Corporation

Buy Now Datasheet

M38510/05101BDX Intersil Corporation

Buy Now
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP HARRIS SEMICONDUCTOR
Package Description DFP, FL14,.3 DFP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XDFP-F14 R-GDFP-F14
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 2500000 Hz
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Equivalence Code FL14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Prop. Delay@Nom-Sup 437 ns
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Base Number Matches 4 4
Part Package Code DFP
Pin Count 14
Family 4000/14000/40000
Number of Bits 1
Output Polarity COMPLEMENTARY
Propagation Delay (tpd) 825 ns
Supply Voltage-Max (Vsup) 12.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 10 V
fmax-Min 1 MHz

Compare M38510/05101BDX with alternatives