CD4011UBF
vs
MM54C00J/883
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
GENERAL ELECTRIC SOLID STATE
TELEDYNE E2V (UK) LTD
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Base Number Matches
6
2
Package Description
DIP-14
Additional Feature
LG_MAX
Family
CMOS
JESD-30 Code
R-GDIP-T14
Length
19.94 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
0.015 mA
Prop. Delay@Nom-Sup
90 ns
Propagation Delay (tpd)
90 ns
Schmitt Trigger
NO
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm