CD4011BF/3 vs CD4011UBF feature comparison

CD4011BF/3 RCA

Buy Now Datasheet

CD4011UBF Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RCA SOLID STATE INTERSIL CORP
Part Package Code DIP
Package Description DIP, DIP14,.3 DIP-14
Pin Count 14
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-GDIP-T14 R-CDIP-T14
JESD-609 Code e0 e0
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 250 ns 120 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Screening Level MIL-STD-883 Class B (Modified)
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 6
Length 19.24 mm
Load Capacitance (CL) 50 pF
Max I(ol) 0.00035999999999999997 A
Prop. Delay@Nom-Sup 120 ns
Seated Height-Max 5.08 mm
Width 7.62 mm

Compare CD4011BF/3 with alternatives

Compare CD4011UBF with alternatives