CD4011AD vs 5962-01-180-6817 feature comparison

CD4011AD RCA

Buy Now Datasheet

5962-01-180-6817 Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer RCA SOLID STATE RENESAS ELECTRONICS CORP
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XDIP-T14
JESD-609 Code e0
Load Capacitance (CL) 15 pF
Logic IC Type NAND GATE
Max I(ol) 0.00031 A
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Prop. Delay@Nom-Sup 75 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Base Number Matches 5 2
Package Description ,

Compare 5962-01-180-6817 with alternatives