CD40106BMN vs MC14106BCL feature comparison

CD40106BMN Texas Instruments

Buy Now Datasheet

MC14106BCL Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MOTOROLA INC
Package Description DIP, DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 4000/14000/40000 4000/14000/40000
Length 19.18 mm 19.495 mm
Logic IC Type INVERTER INVERTER
Number of Functions 6 6
Number of Inputs 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Code DIP DIP
Propagation Delay (tpd) 400 ns 250 ns
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 15 V 18 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Pitch 2.54 mm 2.54 mm
Width 7.62 mm 7.62 mm
Base Number Matches 2 3
Rohs Code No
JESD-30 Code R-GDIP-T14
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Number of Terminals 14
Package Body Material CERAMIC, GLASS-SEALED
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position DUAL

Compare CD40106BMN with alternatives

Compare MC14106BCL with alternatives