CD40102BD vs 5962R9660001VEX feature comparison

CD40102BD General Electric Solid State

Buy Now Datasheet

5962R9660001VEX Intersil Corporation

Buy Now
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer GENERAL ELECTRIC SOLID STATE INTERSIL CORP
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Base Number Matches 7 2
Part Package Code DIP
Package Description DIP,
Pin Count 16
Additional Feature TCO OUTPUT; RESET TO MAX COUNT; INPUT AC PARAMETRIC VALUES NOT FROM POST RADIATION MEASUREMENT
Count Direction DOWN
Family 4000/14000/40000
JESD-30 Code R-CDIP-T16
Load/Preset Input YES
Logic IC Type DECADE COUNTER
Mode of Operation SYNCHRONOUS
Number of Bits 8
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 810 ns
Qualification Status Not Qualified
Screening Level MIL-PRF-38535 Class V
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Position DUAL
Total Dose 100k Rad(Si) V
Trigger Type POSITIVE EDGE
fmax-Min 2.4 MHz

Compare 5962R9660001VEX with alternatives