CD4009UBFMSR vs CD4009UBD feature comparison

CD4009UBFMSR Harris Semiconductor

Buy Now Datasheet

CD4009UBD Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR TEXAS INSTRUMENTS INC
Package Description DIP, DIP16,.3 DIP, DIP16,.3
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature DUAL SUPPLY HIGH TO LOW VOLTAGE TRANSLATOR DUAL SUPPLY HIGH TO LOW VOLTAGE TRANSLATOR
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-GDIP-T16 R-CDIP-T16
JESD-609 Code e0
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type INVERTER INVERTER
Max I(ol) 0.00035999999999999997 A
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Prop. Delay@Nom-Sup 189 ns 140 ns
Propagation Delay (tpd) 81 ns 140 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Screening Level 38535V;38534K;883S
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Total Dose 100k Rad(Si) V
Base Number Matches 1 1
Part Package Code DIP
Pin Count 16
Output Characteristics OPEN-DRAIN
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare CD4009UBFMSR with alternatives

Compare CD4009UBD with alternatives