CD4006BF vs 5962-3805701BCX feature comparison

CD4006BF General Electric Solid State

Buy Now Datasheet

5962-3805701BCX Harris Semiconductor

Buy Now
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer GENERAL ELECTRIC SOLID STATE HARRIS SEMICONDUCTOR
Package Description , DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Base Number Matches 6 3
Count Direction RIGHT
Family 4000/14000/40000
JESD-30 Code R-XDIP-T14
Logic IC Type PARALLEL IN SERIAL OUT
Number of Bits 5
Number of Functions 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE
Package Body Material UNSPECIFIED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 1200 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 12.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Position DUAL
Trigger Type NEGATIVE EDGE

Compare 5962-3805701BCX with alternatives