CD4006BF vs M38510/05704BCA feature comparison

CD4006BF Texas Instruments

Buy Now Datasheet

M38510/05704BCA Harris Semiconductor

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC HARRIS SEMICONDUCTOR
Part Package Code DIP
Package Description DIP, DIP,
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature SHARED CLOCK BETWEEN 4 SHIFT REGISTERS; TWO 4 BIT & TWO 5 BIT SHIFT REGISTERS
Count Direction RIGHT RIGHT
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-CDIP-T14 R-XDIP-T14
Logic IC Type SERIAL IN SERIAL OUT PARALLEL IN SERIAL OUT
Number of Bits 5 8
Number of Functions 4 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 400 ns 1465 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 18 V 12.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE POSITIVE EDGE
fmax-Min 14 MHz
Base Number Matches 2 1
Screening Level MIL-M-38510 Class B

Compare CD4006BF with alternatives

Compare M38510/05704BCA with alternatives