CD4006BD3
vs
M38510/05703BCX
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERSIL CORP
HARRIS SEMICONDUCTOR
Package Description
DIP, DIP14,.3
DIP,
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
11.7
11.7
Average Weight (mg)
1630.6
1630.6
CO2e (mg)
19078.021
19078.021
Category CO2 Kg
11.7
11.7
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
Candidate List Date
2018-06-27
SVHC Over MCV
7439-92-1
Count Direction
RIGHT
RIGHT
Family
4000/14000/40000
4000/14000/40000
JESD-30 Code
R-XDIP-T14
R-XDIP-T14
JESD-609 Code
e0
Logic IC Type
SERIAL IN SERIAL OUT
SERIAL IN PARALLEL OUT
Max Frequency@Nom-Sup
2500000 Hz
Number of Bits
5
4
Number of Functions
4
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC
UNSPECIFIED
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
400 ns
1465 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
MIL-M-38510 Class B
Supply Voltage-Max (Vsup)
18 V
12.5 V
Supply Voltage-Min (Vsup)
3 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
NEGATIVE EDGE
POSITIVE EDGE
Base Number Matches
2
2
Compare M38510/05703BCX with alternatives