CD4002BF vs HCC4002BF feature comparison

CD4002BF Honeywell Microelectronics & Precision Sensors

Buy Now

HCC4002BF SGS-Ates Componenti Electronici SPA

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HONEYWELL MICROELECTRONICS AND PRECISION SENSORS SGS-ATES COMPONENTI ELECTRONICI S P A
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Logic IC Type NOR GATE NOR GATE
Qualification Status Not Qualified Not Qualified
Base Number Matches 8 2
Rohs Code No
Package Description DIP, DIP14,.3
JESD-30 Code R-XDIP-T14
JESD-609 Code e0
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Schmitt Trigger NO
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

Compare CD4002BF with alternatives