CD3-016/103MY5T3B- vs CD3-016/103MY5T3ETR feature comparison

CD3-016/103MY5T3B- Tecate Group

Buy Now Datasheet

CD3-016/103MY5T3ETR Tecate Group

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TECATE GROUP TECATE GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.01 µF 0.01 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material CERAMIC CERAMIC
Length 3.5 mm 3.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Package Style Radial Radial
Packing Method Bulk TR
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Surface Mount NO NO
Temperature Characteristics Code Y5T Y5T
Temperature Coefficient 22/-33% ppm/°C 22/-33% ppm/°C
Terminal Pitch 5 mm 9.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare CD3-016/103MY5T3B- with alternatives

Compare CD3-016/103MY5T3ETR with alternatives