CD214B-FS3K vs RS3KB-HF feature comparison

CD214B-FS3K Bourns Inc

Buy Now Datasheet

RS3KB-HF Comchip Technology Corporation Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC COMCHIP TECHNOLOGY CO LTD
Package Description R-PDSO-N2 SMB, 2 PIN
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 22 Weeks
Samacsys Manufacturer Bourns Comchip Technology
Additional Feature LOW POWER LOSS
Application EFFICIENCY FAST RECOVERY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 2.2 V 1.3 V
JESD-30 Code R-PDSO-N2 R-PDSO-C2
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 90 A 90 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 800 V 800 V
Reverse Current-Max 5 µA 5 µA
Reverse Recovery Time-Max 0.035 µs 0.5 µs
Surface Mount YES YES
Terminal Form NO LEAD C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Date Of Intro 2020-03-23
JEDEC-95 Code DO-214AA
Reverse Test Voltage 800 V

Compare CD214B-FS3K with alternatives

Compare RS3KB-HF with alternatives