CD214A-T6.5ALF
vs
SMAJ6.5AHR3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BOURNS INC
TAIWAN SEMICONDUCTOR CO LTD
Part Package Code
DO-214AC
Package Description
R-PDSO-C2
R-PDSO-C2
Pin Count
2
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
8.3 V
7.98 V
Breakdown Voltage-Min
7.22 V
7.22 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
DO-214AC
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e3
e3
Non-rep Peak Rev Power Dis-Max
400 W
400 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
1 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
6.5 V
6.5 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Nom
7.6 V
Clamping Voltage-Max
11.2 V
Moisture Sensitivity Level
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101
Time@Peak Reflow Temperature-Max (s)
30
Compare CD214A-T6.5ALF with alternatives
Compare SMAJ6.5AHR3 with alternatives