CD214A-T33ALF vs P4SMAJ33_R1_10001 feature comparison

CD214A-T33ALF Bourns Inc

Buy Now Datasheet

P4SMAJ33_R1_10001 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BOURNS INC PAN JIT INTERNATIONAL INC
Part Package Code DO-214AC
Package Description R-PDSO-C2
Pin Count 2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 42.2 V 46.5 V
Breakdown Voltage-Min 36.7 V 36.7 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 33 V 33 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code Yes
Breakdown Voltage-Nom 41.6 V
Clamping Voltage-Max 59 V
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Reference Standard IEC-61249; MIL-STD-750
Reverse Current-Max 1 µA
Reverse Test Voltage 33 V

Compare CD214A-T33ALF with alternatives

Compare P4SMAJ33_R1_10001 with alternatives