CD214A-B220LR vs SK22 feature comparison

CD214A-B220LR Bourns Inc

Buy Now Datasheet

SK22 EIC Semiconductor Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC EIC SEMICONDUCTOR CO LTD
Package Description R-PDSO-N2 SMB, 2 PIN
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 24 Weeks
Samacsys Manufacturer Bourns
Additional Feature LOW POWER LOSS HIGH RELIABILITY, LOW POWER LOSS
Application EFFICIENCY EFFICIENCY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.4 V 0.5 V
JESD-30 Code R-PDSO-N2 R-PDSO-C2
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 50 A 60 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 20 V 20 V
Reverse Current-Max 1000 µA 500 µA
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form NO LEAD C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 24
JEDEC-95 Code DO-214AA
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare CD214A-B220LR with alternatives

Compare SK22 with alternatives