CD2012C39NKE
vs
CI-B2012-390KJT
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
SAMWHA CAPACITOR GROUP
|
HITACHI METALS LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Core Material |
CERAMIC
|
|
DC Resistance |
0.65 Ω
|
|
Inductance-Nom (L) |
0.039 µH
|
|
Inductor Application |
RF INDUCTOR
|
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Quality Factor-Min (at L-nom) |
18
|
|
Rated Current-Max |
0.3 A
|
|
Self Resonance Frequency |
1000 MHz
|
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
|
Shielded |
NO
|
|
Surface Mount |
YES
|
|
Terminal Placement |
DUAL ENDED
|
|
Terminal Shape |
WRAPAROUND
|
|
Test Frequency |
100 MHz
|
|
Tolerance |
10%
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CD2012C39NKE with alternatives
Compare CI-B2012-390KJT with alternatives